0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV012ATMF/NOPB

DigiKey Part Number
DS90LV012ATMF/NOPBTR-ND - Tape & Reel (TR)
DS90LV012ATMF/NOPBCT-ND - Cut Tape (CT)
DS90LV012ATMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV012ATMF/NOPB
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV012ATMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66300 €6,63 €
250,59840 €14,96 €
1000,52760 €52,76 €
2500,49392 €123,48 €
5000,47362 €236,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45689 €456,89 €
2.0000,44313 €886,26 €
3.0000,43623 €1.308,69 €
5.0000,42859 €2.142,95 €
7.0000,42412 €2.968,84 €
10.0000,41983 €4.198,30 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €