DS90LV011AHMFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 7.852
Unit Price: 1,01000 €
Datasheet
1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV011AHMFX

DigiKey Part Number
DS90LV011AHMFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV011AHMFX
Description
IC TRANSCEIVER 1/0 SOT235
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV011AHMFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types