
DS90LV011-12AEVM | |
|---|---|
DigiKey Part Number | 296-DS90LV011-12AEVM-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV011-12AEVM |
Description | EVAL BOARD DS90LV011A DS90LV012A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS90LV011A, DS90LV012A - LVDS Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LVDS | |
Embedded | - | |
Utilized IC / Part | DS90LV011A, DS90LV012A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,75000 $ | 123,75 $ |
| Unit Price without VAT: | 123,75000 $ |
|---|---|
| Unit Price with VAT: | 147,26250 $ |


