Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

DS90LV001TMX | |
|---|---|
DigiKey Part Number | DS90LV001TMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV001TMX |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV001TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 47mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |






