
DS90LV001TLD/NOPB | |
|---|---|
DigiKey Part Number | DS90LV001TLD/NOPBTR-ND - Tape & Reel (TR) DS90LV001TLD/NOPBCT-ND - Cut Tape (CT) DS90LV001TLD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV001TLD/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV001TLD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 47mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58500 € | 15,85 € |
| 25 | 1,44800 € | 36,20 € |
| 100 | 1,29740 € | 129,74 € |
| 250 | 1,22556 € | 306,39 € |
| 500 | 1,18224 € | 591,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14662 € | 1.146,62 € |
| 2.000 | 1,11730 € | 2.234,60 € |
| 3.000 | 1,10261 € | 3.307,83 € |
| 5.000 | 1,08633 € | 5.431,65 € |
| 7.000 | 1,07683 € | 7.537,81 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |










