LM70CILDX-3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV001TLD/NOPB

DigiKey Part Number
DS90LV001TLD/NOPBTR-ND - Tape & Reel (TR)
DS90LV001TLD/NOPBCT-ND - Cut Tape (CT)
DS90LV001TLD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV001TLD/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TLD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
47mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,58500 €15,85 €
251,44800 €36,20 €
1001,29740 €129,74 €
2501,22556 €306,39 €
5001,18224 €591,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14662 €1.146,62 €
2.0001,11730 €2.234,60 €
3.0001,10261 €3.307,83 €
5.0001,08633 €5.431,65 €
7.0001,07683 €7.537,81 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €