DS90LT012ATMFX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13.431
Unit Price: 1,06000 €
Datasheet
SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LT012ATMFX/NOPB

DigiKey Part Number
DS90LT012ATMFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LT012ATMFX/NOPB
Description
IC TRANSCEIVER 0/1 SOT235
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LT012ATMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types