Direct

DS90LT012ATMF | |
|---|---|
DigiKey Part Number | DS90LT012ATMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LT012ATMF |
Description | IC TRANSCEIVER 0/1 SOT235 |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012ATMF Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LT012ATMF/NOPB | Texas Instruments | 2.578 | DS90LT012ATMF/NOPBCT-ND | 1,09000 € | Direct |



