
DS90LT012AHMF/NOPB | |
|---|---|
DigiKey Part Number | DS90LT012AHMF/NOPBTR-ND - Tape & Reel (TR) DS90LT012AHMF/NOPBCT-ND - Cut Tape (CT) DS90LT012AHMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LT012AHMF/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012AHMF/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83920 € | 20,98 € |
| 100 | 0,74430 € | 74,43 € |
| 250 | 0,69928 € | 174,82 € |
| 500 | 0,67210 € | 336,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64973 € | 649,73 € |
| 2.000 | 0,63132 € | 1.262,64 € |
| 3.000 | 0,62210 € | 1.866,30 € |
| 5.000 | 0,61188 € | 3.059,40 € |
| 7.000 | 0,60591 € | 4.241,37 € |
| 10.000 | 0,60016 € | 6.001,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |









