DS90CR484VJDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 10,42646 €
Datasheet
5.38Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR484VJDX/NOPB

DigiKey Part Number
DS90CR484VJDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90CR484VJDX/NOPB
Description
IC DESERIALIZER 48BIT 100-TQFP
Customer Reference
Detailed Description
5.38Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90CR484VJDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Deserializer
Data Rate
5.38Gbps
Input Type
LVDS
Output Type
CMOS, TTL
Number of Inputs
8
Number of Outputs
48
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,69234 €11.692,34 €
Manufacturers Standard Package
Unit Price without VAT:11,69234 €
Unit Price with VAT:13,91388 €