
DS90CR482VS/NOPB | |
|---|---|
DigiKey Part Number | DS90CR482VS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR482VS/NOPB |
Description | IC SERIALIZER 48BIT 100-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.38Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR482VS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 5.38Gbps | |
Input Type | LVDS | |
Output Type | CMOS, TTL | |
Number of Inputs | 8 | |
Number of Outputs | 48 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 10 | 13,98200 € | 139,82 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |

