
DS90CR286MTDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CR286MTDX/NOPBTR-ND - Tape & Reel (TR) DS90CR286MTDX/NOPBCT-ND - Cut Tape (CT) DS90CR286MTDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR286MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286MTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,88600 € | 68,86 € |
| 25 | 6,40040 € | 160,01 € |
| 100 | 5,86710 € | 586,71 € |
| 250 | 5,78040 € | 1.445,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,33345 € | 5.333,45 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

