Direct

DS90CR286MTD | |
|---|---|
DigiKey Part Number | DS90CR286MTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR286MTD |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286MTD Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR286MTD/NOPB | Texas Instruments | 201 | DS90CR286MTD/NOPB-ND | 11,09000 € | Direct |


