DS90CR283MTDX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 121
Unit Price: 8,55000 €
Datasheet
Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR283MTDX/NOPB

DigiKey Part Number
DS90CR283MTDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90CR283MTDX/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR283MTDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
4.75V ~ 5.25V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types