Similar

DS90CR281MTDX | |
|---|---|
DigiKey Part Number | DS90CR281MTDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CR281MTDX |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR281MTDX Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR285MTD/NOPB | Texas Instruments | 248 | DS90CR285MTD/NOPB-ND | 9,27000 € | Similar |


