Similar

DS90CR218MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR218MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR218MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
EDA/CAD Models | DS90CR218MTD/NOPB Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR218AMTD/NOPB | Texas Instruments | 420 | DS90CR218AMTD/NOPB-ND | 7,91000 € | Similar |


