Direct

DS90CR217MTD | |
|---|---|
DigiKey Part Number | DS90CR217MTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR217MTD |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR217MTD Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR217MTD/NOPB | Texas Instruments | 197 | DS90CR217MTD/NOPB-ND | 7,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 5,24066 € | 398,29 € |
| Unit Price without VAT: | 5,24066 € |
|---|---|
| Unit Price with VAT: | 6,23639 € |


