DS90CP04TLQX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 146
Unit Price: 13,17000 €
Datasheet
Crosspoint Switch 1 x 4:4 32-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CP04TLQX/NOPB

DigiKey Part Number
DS90CP04TLQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90CP04TLQX/NOPB
Description
IC CROSSPOINT SW 1 X 4:4 32-WQFN
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 32-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90CP04TLQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types