Direct

DS90CP04TLQ | |
|---|---|
DigiKey Part Number | DS90CP04TLQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CP04TLQ |
Description | IC CROSSPOINT SW 1 X 4:4 32-WQFN |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 32-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CP04TLQ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 32-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 32-WQFN (6x6) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CP04TLQ/NOPB | Texas Instruments | 145 | DS90CP04TLQ/NOPBCT-ND | 15,36000 € | Direct |


