
DS90CF388VJDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CF388VJDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CF388VJDX/NOPB |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF388VJDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,57692 € | 5.576,92 € |
| Unit Price without VAT: | 5,57692 € |
|---|---|
| Unit Price with VAT: | 6,63653 € |

