Interface 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF388VJD/NOPB

DigiKey Part Number
DS90CF388VJD/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90CF388VJD/NOPB
Description
IC INTERFACE SPECIALIZED 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90CF388VJD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,83000 €10,83 €
108,51700 €85,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,83000 €
Unit Price with VAT:12,88770 €