Direct

DS90CF388AVJDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CF388AVJDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CF388AVJDX/NOPB |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF388AVJDX/NOPB Models |
Category | Package / Case 100-TQFP |
Manufacturer Texas Instruments | Supplier Device Package 100-TQFP (14x14) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CF388AVJD/NOPB | Texas Instruments | 95 | DS90CF388AVJD/NOPB-ND | 9,74000 € | Direct |


