
DS90CF386SLCX/NOPB | |
|---|---|
DigiKey Part Number | DS90CF386SLCX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CF386SLCX/NOPB |
Description | IC INTFACE SPECIALIZED 64NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF386SLCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,65167 € | 7.303,34 € |
| Unit Price without VAT: | 3,65167 € |
|---|---|
| Unit Price with VAT: | 4,34549 € |

