
DS90CF386SLC/NOPB | |
|---|---|
DigiKey Part Number | DS90CF386SLC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF386SLC/NOPB |
Description | IC INTFACE SPECIALIZED 64NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF386SLC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,96100 € | 59,61 € |
| 25 | 5,53240 € | 138,31 € |
| 100 | 5,06080 € | 506,08 € |
| 360 | 4,76131 € | 1.714,07 € |
| 720 | 4,63893 € | 3.340,03 € |
| 1.080 | 4,57769 € | 4.943,91 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

