
DS90CF386MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35383-2-ND - Tape & Reel (TR) 296-35383-1-ND - Cut Tape (CT) 296-35383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF386MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF386MTDX/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,42800 € | 54,28 € |
| 25 | 5,03280 € | 125,82 € |
| 100 | 4,59800 € | 459,80 € |
| 250 | 4,48752 € | 1.121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,16319 € | 4.163,19 € |
| 2.000 | 4,07861 € | 8.157,22 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |


