
DS90CF384AMTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-37345-2-ND - Tape & Reel (TR) 296-37345-1-ND - Cut Tape (CT) 296-37345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF384AMTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF384AMTDX/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,09800 € | 77,45 € |
| 100 | 2,80970 € | 280,97 € |
| 250 | 2,68392 € | 670,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52119 € | 2.521,19 € |
| 2.000 | 2,46507 € | 4.930,14 € |
| 3.000 | 2,43696 € | 7.310,88 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


