
DS90CF364MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35382-2-ND - Tape & Reel (TR) 296-35382-1-ND - Cut Tape (CT) 296-35382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF364MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF364MTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68100 € | 36,81 € |
| 25 | 3,39680 € | 84,92 € |
| 100 | 3,08460 € | 308,46 € |
| 250 | 2,95736 € | 739,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77214 € | 2.772,14 € |
| 2.000 | 2,71135 € | 5.422,70 € |
| 3.000 | 2,68090 € | 8.042,70 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

