
DS90CF364AMTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CF364AMTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF364AMTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF364AMTD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,06100 € | 30,61 € |
| 38 | 2,72684 € | 103,62 € |
| 114 | 2,53149 € | 288,59 € |
| 266 | 2,41718 € | 642,97 € |
| 532 | 2,34190 € | 1.245,89 € |
| 1.026 | 2,28289 € | 2.342,25 € |
| 2.508 | 2,21824 € | 5.563,35 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

