
DS90CF363BMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35244-2-ND - Tape & Reel (TR) 296-35244-1-ND - Cut Tape (CT) 296-35244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF363BMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF363BMTX/NOPB Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,24760 € | 81,19 € |
| 100 | 2,94760 € | 294,76 € |
| 250 | 2,82172 € | 705,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64732 € | 2.647,32 € |
| 2.000 | 2,58892 € | 5.177,84 € |
| 3.000 | 2,55966 € | 7.678,98 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

