
DS90CF363BMT/NOPB | |
|---|---|
DigiKey Part Number | DS90CF363BMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF363BMT/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF363BMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86700 € | 38,67 € |
| 38 | 3,45842 € | 131,42 € |
| 114 | 3,22018 € | 367,10 € |
| 266 | 3,08041 € | 819,39 € |
| 532 | 2,98840 € | 1.589,83 € |
| 1.026 | 2,91630 € | 2.992,12 € |
| 2.508 | 2,83728 € | 7.115,90 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

