
DS90C387VJD/NOPB | |
|---|---|
DigiKey Part Number | DS90C387VJD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C387VJD/NOPB |
Description | IC TRANSCEIVER 8/0 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8/0 Driver FPD-Link, LVDS 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C387VJD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 4.76Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,04200 € | 80,42 € |
| 24 | 7,51292 € | 180,31 € |
| 90 | 6,92456 € | 623,21 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

