
DS90C387AVJDX/NOPB | |
|---|---|
DigiKey Part Number | DS90C387AVJDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C387AVJDX/NOPB |
Description | IC DRIVER 8/0 LVDS DUAL 100TQFP |
Customer Reference | |
Detailed Description | 8/0 Driver FPD-Link, LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90C387AVJDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 5.7Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Base Product Number |

