5/0 Driver FPD-Link, LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C383MTD/NOPB

DigiKey Part Number
DS90C383MTD/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90C383MTD/NOPB
Description
IC TRANSCEIVER 5/0 56TSSOP
Customer Reference
Detailed Description
5/0 Driver FPD-Link, LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C383MTD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
1.8Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,53000 €10,53 €
108,26400 €82,64 €
347,54059 €256,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,53000 €
Unit Price with VAT:12,53070 €