DS90C365AMT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 575
Unit Price: 6,39000 €
Datasheet

Direct


Texas Instruments
In Stock: 353
Unit Price: 5,41000 €
Datasheet
4/0 Driver FPD-Link, LVDS 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C365AMT

DigiKey Part Number
DS90C365AMT-ND
Manufacturer
Manufacturer Product Number
DS90C365AMT
Description
IC TRANSCEIVER 4/0 48TSSOP
Customer Reference
Detailed Description
4/0 Driver FPD-Link, LVDS 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C365AMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
1.785Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.232 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.232In Stock
Ships from Rochester Electronics, LLC