
DS90C363MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35377-2-ND - Tape & Reel (TR) 296-35377-1-ND - Cut Tape (CT) 296-35377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C363MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C363MTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,32100 € | 73,21 € |
| 25 | 6,81000 € | 170,25 € |
| 100 | 6,24830 € | 624,83 € |
| 250 | 6,17148 € | 1.542,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,68609 € | 5.686,09 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

