Direct

DS90C363MTD | |
|---|---|
DigiKey Part Number | DS90C363MTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90C363MTD |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C363MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


