
DS90C365AMT/NOPB | |
|---|---|
DigiKey Part Number | DS90C365AMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C365AMT/NOPB |
Description | IC TRANSCEIVER 4/0 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C365AMT/NOPB Models |
Category | Data Rate 1.785Gbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Protocol FPD-Link, LVDS | Supplier Device Package 48-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01400 € | 50,14 € |
| 38 | 4,50447 € | 171,17 € |
| 114 | 4,20728 € | 479,63 € |
| 266 | 4,03312 € | 1.072,81 € |
| 532 | 3,91846 € | 2.084,62 € |
| 1.026 | 3,82857 € | 3.928,11 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

