10/0 Driver FPD-Link, LVDS 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C3201VS/NOPB

DigiKey Part Number
DS90C3201VS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90C3201VS/NOPB
Description
IC TRANSCEIVER 10/0 128TQFP
Customer Reference
Detailed Description
10/0 Driver FPD-Link, LVDS 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90C3201VS/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
945Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3.15V ~ 3.6V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Driver
Package / Case
128-TQFP
Protocol
FPD-Link, LVDS
Supplier Device Package
128-TQFP (14x14)
Number of Drivers/Receivers
10/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,10000 €8,10 €
106,30500 €63,05 €
245,87583 €141,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,63900 €