
DS90C2501SLB | |
|---|---|
DigiKey Part Number | DS90C2501SLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C2501SLB |
Description | IC TRANSCEIVER 1/0 128TECSP |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 128-TECSP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TFQFN, CSP Dual Rows, Thermal Pads | |
Supplier Device Package | 128-TECSP (10x10) | |
Base Product Number |

