DS90C241IVSX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.384
Unit Price: 11,08000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 280
Unit Price: 12,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,50160 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.152
Unit Price: 10,59000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.860
Unit Price: 5,72289 €
Datasheet
840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C241IVSX/NOPB

DigiKey Part Number
DS90C241IVSX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90C241IVSX/NOPB
Description
IC SERIAL/DESERIAL 24BIT 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90C241IVSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Serializer
Data Rate
840Mbps
Input Type
LVCMOS
Output Type
FPD-Link, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,52969 €5.529,69 €
Manufacturers Standard Package
Unit Price without VAT:5,52969 €
Unit Price with VAT:6,58033 €