
DS90C189-Q1EVM | |
|---|---|
DigiKey Part Number | 296-50772-ND |
Manufacturer | |
Manufacturer Product Number | DS90C189-Q1EVM |
Description | EVAL BOARD FOR DS90C189-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS90C189-Q1 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Serializer | |
Embedded | - | |
Utilized IC / Part | DS90C189-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 306,00850 € |

