5.57Gbps Serializer 53 Input 8 Output 92-VQFN-MR (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C187LF/NOPB

DigiKey Part Number
DS90C187LF/NOPBTR-ND - Tape & Reel (TR)
DS90C187LF/NOPBCT-ND - Cut Tape (CT)
DS90C187LF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C187LF/NOPB
Description
IC SERIALIZER DL LVDS LP 92QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.57Gbps Serializer 53 Input 8 Output 92-VQFN-MR (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90C187LF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
5.57Gbps
Input Type
LVCMOS
Output Type
FPD-Link, LVDS
Number of Inputs
53
Number of Outputs
8
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-10°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
92-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
92-VQFN-MR (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,56000 €9,56 €
107,48100 €74,81 €
256,96040 €174,01 €
1006,38810 €638,81 €
2506,31496 €1.578,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,81539 €5.815,39 €
Manufacturers Standard Package
Unit Price without VAT:9,56000 €
Unit Price with VAT:11,37640 €