
DS90C185SQ/NOPB | |
|---|---|
DigiKey Part Number | DS90C185SQ/NOPBTR-ND - Tape & Reel (TR) DS90C185SQ/NOPBCT-ND - Cut Tape (CT) DS90C185SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C185SQ/NOPB |
Description | IC SERIALIZER LVDS LP 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C185SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.94Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,73400 € | 47,34 € |
| 25 | 4,38320 € | 109,58 € |
| 100 | 3,99740 € | 399,74 € |
| 250 | 3,81352 € | 953,38 € |
| 500 | 3,70268 € | 1.851,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,61146 € | 3.611,46 € |
| 2.000 | 3,53640 € | 7.072,80 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

