
DS90C032WLQMLV | |
|---|---|
DigiKey Part Number | 2156-DS90C032WLQMLV-ND |
Manufacturer | |
Manufacturer Product Number | DS90C032WLQMLV |
Description | IC TRANSCEIVER 0/4 16CFP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-CFP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C032WLQMLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 155.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,73000 € | 580,73 € |
| Unit Price without VAT: | 580,73000 € |
|---|---|
| Unit Price with VAT: | 691,06870 € |

