Direct
Similar

DS90C032BTMX | |
|---|---|
DigiKey Part Number | DS90C032BTMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C032BTMX |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C032BTMX Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90C032BTMX/NOPB | Texas Instruments | 1.603 | DS90C032BTMX/NOPBCT-ND | 3,18000 € | Direct |
| ADN4666ARZ | Analog Devices Inc. | 322 | ADN4666ARZ-ND | 3,26000 € | Similar |



