
DS90C032BTM/NOPB | |
|---|---|
DigiKey Part Number | DS90C032BTM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C032BTM/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C032BTM/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69800 € | 26,98 € |
| 48 | 2,35708 € | 113,14 € |
| 144 | 2,19340 € | 315,85 € |
| 288 | 2,11326 € | 608,62 € |
| 528 | 2,05489 € | 1.084,98 € |
| 1.008 | 2,00269 € | 2.018,71 € |
| 2.544 | 1,94266 € | 4.942,13 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |











