
DS89C387TMEA | |
|---|---|
DigiKey Part Number | DS89C387TMEA-ND |
Manufacturer | |
Manufacturer Product Number | DS89C387TMEA |
Description | IC TRANSCEIVER 12/0 48SSOP |
Customer Reference | |
Detailed Description | 12/0 Driver RS422, RS485 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS89C387TMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 12/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |

