DS89C386TMEA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.740
Unit Price: 2,12000 €
Datasheet
0/12 Receiver RS422, RS423 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS89C386TMEA/NOPB

DigiKey Part Number
DS89C386TMEA/NOPB-ND
Manufacturer
Manufacturer Product Number
DS89C386TMEA/NOPB
Description
IC TRANSCEIVER 0/12 48SSOP
Customer Reference
Detailed Description
0/12 Receiver RS422, RS423 48-SSOP
EDA/CAD Models
DS89C386TMEA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/12
Duplex
-
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types