DS8923AN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: 2,70000 €
Datasheet
2/2 Transceiver Full RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS8923AN/NOPB

DigiKey Part Number
DS8923AN/NOPB-ND
Manufacturer
Manufacturer Product Number
DS8923AN/NOPB
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS8923AN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes