
DS8922MX | |
|---|---|
DigiKey Part Number | DS8922MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS8922MX |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8922MX Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77467 € | 1.936,67 € |
| 5.000 | 0,75779 € | 3.788,95 € |
| 7.500 | 0,74934 € | 5.620,05 € |
| Unit Price without VAT: | 0,77467 € |
|---|---|
| Unit Price with VAT: | 0,92186 € |

